
M24C01-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8629-2-ND - Tape & Reel (TR) 497-8629-1-ND - Cut Tape (CT) 497-8629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C01-RMN6TP |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C01-RMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/SN | Microchip Technology | 619 | 24AA01-I/SN-ND | 0,24000 € | Similar |
| 24AA014-I/SN | Microchip Technology | 174 | 24AA014-I/SN-ND | 0,30000 € | Similar |
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 0,30000 € | Similar |
| 24AA014HT-I/SN | Microchip Technology | 171 | 24AA014HT-I/SNCT-ND | 0,31000 € | Similar |
| 24AA01T-I/SN | Microchip Technology | 2.588 | 24AA01T-I/SNCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,14372 € | 35,93 € |
| 500 | 0,14056 € | 70,28 € |
| 1.000 | 0,13739 € | 137,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13319 € | 332,98 € |
| 5.000 | 0,13002 € | 650,10 € |
| 7.500 | 0,12817 € | 961,28 € |
| 12.500 | 0,12585 € | 1.573,12 € |
| 17.500 | 0,12434 € | 2.175,95 € |
| 25.000 | 0,12274 € | 3.068,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

