
LM358WDT | |
|---|---|
DigiKey Part Number | 497-LM358WDTTR-ND - Tape & Reel (TR) 497-LM358WDTCT-ND - Cut Tape (CT) 497-LM358WDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358WDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22000 € | 5,50 € |
| 100 | 0,19020 € | 19,02 € |
| 250 | 0,17604 € | 44,01 € |
| 500 | 0,16748 € | 83,74 € |
| 1.000 | 0,16045 € | 160,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15303 € | 382,57 € |
| 5.000 | 0,14856 € | 742,80 € |
| 7.500 | 0,14631 € | 1.097,33 € |
| 12.500 | 0,14383 € | 1.797,88 € |
| 17.500 | 0,14238 € | 2.491,65 € |
| 25.000 | 0,14099 € | 3.524,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





