



TL3301SPF260QG | |
|---|---|
DigiKey Part Number | EG1870TR-ND - Tape & Reel (TR) EG1870CT-ND - Cut Tape (CT) EG1870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301SPF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301SPF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28760 € | 7,19 € |
| 100 | 0,25740 € | 25,74 € |
| 250 | 0,23848 € | 59,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,21765 € | 163,24 € |
| 1.500 | 0,20577 € | 308,66 € |
| 2.250 | 0,19929 € | 448,40 € |
| 3.750 | 0,19166 € | 718,73 € |
| 5.250 | 0,18695 € | 981,49 € |
| 7.500 | 0,18222 € | 1.366,65 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





















