Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75HVD3082EDR | |
|---|---|
DigiKey Part Number | 296-26659-2-ND - Tape & Reel (TR) 296-26659-1-ND - Cut Tape (CT) 296-26659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75HVD3082EDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD3082EDR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75HVD3082EDRG4 | Texas Instruments | 0 | SN75HVD3082EDRG4-ND | 0,98126 € | Parametric Equivalent |
| ISL83082EIBZ | Renesas Electronics Corporation | 1.567 | ISL83082EIBZ-ND | 1,98000 € | Similar |
| ISL83082EIBZ-T | Renesas Electronics Corporation | 399 | 20-ISL83082EIBZ-TCT-ND | 1,98000 € | Similar |
| MAX1483CSA+ | Analog Devices Inc./Maxim Integrated | 366 | MAX1483CSA+-ND | 4,39000 € | Similar |
| MAX1483CSA+T | Analog Devices Inc./Maxim Integrated | 3.386 | MAX1483CSA+CT-ND | 4,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,57240 € | 57,24 € |
| 250 | 0,53632 € | 134,08 € |
| 500 | 0,51452 € | 257,26 € |
| 1.000 | 0,50323 € | 503,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47770 € | 1.194,25 € |
| 5.000 | 0,46629 € | 2.331,45 € |
| 7.500 | 0,46058 € | 3.454,35 € |
| 12.500 | 0,45426 € | 5.678,25 € |
| 17.500 | 0,45056 € | 7.884,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




