



L79L05ABZ-AP | |
|---|---|
DigiKey Part Number | 497-7297-1-ND - Cut Tape (CT) 497-7297-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L79L05ABZ-AP |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ABZ-AP Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) -30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L79L05ABZ-AP | STMicroelectronics | 505 | 497-7297-1-ND | 0,34000 € | Parametric Equivalent |
| DI79L05ZAB | Diotec Semiconductor | 1.738 | 4878-DI79L05ZAB-ND | 0,14000 € | Similar |
| MC79L05ABPRAG | onsemi | 5.368 | MC79L05ABPRAGOSCT-ND | 0,25000 € | Similar |
| MC79L05ACLPR | Texas Instruments | 65.870 | 296-MC79L05ACLPRCT-ND | 0,29000 € | Similar |
| MC79L05ACPRAG | onsemi | 3.076 | MC79L05ACPRAGOSCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20760 € | 5,19 € |
| 100 | 0,17970 € | 17,97 € |
| 250 | 0,16616 € | 41,54 € |
| 500 | 0,15804 € | 79,02 € |
| 1.000 | 0,15135 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14585 € | 291,70 € |
| 4.000 | 0,14132 € | 565,28 € |
| 6.000 | 0,13905 € | 834,30 € |
| 10.000 | 0,13653 € | 1.365,30 € |
| 14.000 | 0,13506 € | 1.890,84 € |
| 20.000 | 0,13365 € | 2.673,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

