


MC79L05ACLPR | |
|---|---|
DigiKey Part Number | 296-MC79L05ACLPRTR-ND - Tape & Reel (TR) 296-MC79L05ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L05ACLPR |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14920 € | 14,92 € |
| 250 | 0,13776 € | 34,44 € |
| 500 | 0,13084 € | 65,42 € |
| 1.000 | 0,12516 € | 125,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12048 € | 240,96 € |
| 4.000 | 0,11662 € | 466,48 € |
| 6.000 | 0,11469 € | 688,14 € |
| 10.000 | 0,11255 € | 1.125,50 € |
| 14.000 | 0,11130 € | 1.558,20 € |
| 20.000 | 0,11009 € | 2.201,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


