



MC79L05ABPRAG | |
|---|---|
DigiKey Part Number | MC79L05ABPRAGOSTR-ND - Tape & Reel (TR) MC79L05ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L05ABPRAG |
Description | IC REG LINEAR -5V 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ABPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13560 € | 3,39 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10684 € | 26,71 € |
| 500 | 0,10128 € | 50,64 € |
| 1.000 | 0,09669 € | 96,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09292 € | 185,84 € |
| 4.000 | 0,08980 € | 359,20 € |
| 6.000 | 0,08825 € | 529,50 € |
| 10.000 | 0,08652 € | 865,20 € |
| 14.000 | 0,08551 € | 1.197,14 € |
| 20.000 | 0,08454 € | 1.690,80 € |
| 50.000 | 0,08245 € | 4.122,50 € |
| 100.000 | 0,08119 € | 8.119,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

