L78L05CD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 19.251
Unit Price: 0,22000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 26.628
Unit Price: 1,35000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 477
Unit Price: 1,02413 €
Datasheet

Direct


Texas Instruments
In Stock: 1.987
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.475
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.942
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 90.490
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 49.985
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 6.962
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.495
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.611
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.631
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.662
Unit Price: 0,34000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L05CD

DigiKey Part Number
L78L05CD-ND
Manufacturer
Manufacturer Product Number
L78L05CD
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L05CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types