UA78L05CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 46.609
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.975
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 109.032
Unit Price: 0,57000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 26.628
Unit Price: 1,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.228
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30.831
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.251
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 89.498
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 49.307
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 5.862
Unit Price: 0,24000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05CDG4

DigiKey Part Number
UA78L05CDG4-ND
Manufacturer
Manufacturer Product Number
UA78L05CDG4
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA78L05CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 477 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

477In Stock
Ships from Rochester Electronics, LLC