


MC78L05ACDR2G | |
|---|---|
DigiKey Part Number | MC78L05ACDR2GOSTR-ND - Tape & Reel (TR) MC78L05ACDR2GOSCT-ND - Cut Tape (CT) MC78L05ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L05ACDR2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ACDR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L05DAB | Diotec Semiconductor | 2.417 | 4878-DI78L05DABCT-ND | 58,42000 € | Similar |
| L78L05CD13TR | STMicroelectronics | 18.986 | 497-7267-1-ND | 92,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11520 € | 11,52 € |
| 250 | 0,10604 € | 26,51 € |
| 500 | 0,10048 € | 50,24 € |
| 1.000 | 0,09590 € | 95,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08843 € | 221,07 € |
| 5.000 | 0,08560 € | 428,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









