


UA78L05ACDR | |
|---|---|
DigiKey Part Number | 296-1364-2-ND - Tape & Reel (TR) 296-1364-1-ND - Cut Tape (CT) 296-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05ACDR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACDR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L05DAB | Diotec Semiconductor | 2.417 | 4878-DI78L05DABCT-ND | 0,16000 € | Similar |
| L78L05CD13TR | STMicroelectronics | 18.986 | 497-7267-1-ND | 0,25000 € | Similar |
| MC78L05ABDR2G | onsemi | 85.716 | MC78L05ABDR2GOSCT-ND | 0,23000 € | Similar |
| NCV78L05ABDR2G | onsemi | 5.521 | NCV78L05ABDR2GOSCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18320 € | 4,58 € |
| 100 | 0,15780 € | 15,78 € |
| 250 | 0,14576 € | 36,44 € |
| 500 | 0,13848 € | 69,24 € |
| 1.000 | 0,13250 € | 132,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12618 € | 315,45 € |
| 5.000 | 0,12237 € | 611,85 € |
| 7.500 | 0,12046 € | 903,45 € |
| 12.500 | 0,11835 € | 1.479,38 € |
| 17.500 | 0,11711 € | 2.049,43 € |
| 25.000 | 0,11592 € | 2.898,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




