


LM78L12ACMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM78L12ACMX/NOPBTR-ND - Tape & Reel (TR) 296-LM78L12ACMX/NOPBCT-ND - Cut Tape (CT) 296-LM78L12ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78L12ACMX/NOPB |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L12ACMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26720 € | 6,68 € |
| 100 | 0,23210 € | 23,21 € |
| 250 | 0,21540 € | 53,85 € |
| 500 | 0,20536 € | 102,68 € |
| 1.000 | 0,19709 € | 197,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18834 € | 470,85 € |
| 5.000 | 0,18308 € | 915,40 € |
| 7.500 | 0,18044 € | 1.353,30 € |
| 12.500 | 0,17751 € | 2.218,88 € |
| 17.500 | 0,17581 € | 3.076,67 € |
| 25.000 | 0,17416 € | 4.354,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










