


MC79L05ACDR | |
|---|---|
DigiKey Part Number | 296-MC79L05ACDRTR-ND - Tape & Reel (TR) 296-MC79L05ACDRCT-ND - Cut Tape (CT) 296-MC79L05ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L05ACDR |
Description | IC REG LINEAR -5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACDR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DGNR | Texas Instruments | 15.459 | 296-27750-1-ND | 3,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13308 € | 33,27 € |
| 500 | 0,12636 € | 63,18 € |
| 1.000 | 0,12082 € | 120,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11497 € | 287,43 € |
| 5.000 | 0,11145 € | 557,25 € |
| 7.500 | 0,10968 € | 822,60 € |
| 12.500 | 0,10772 € | 1.346,50 € |
| 17.500 | 0,10658 € | 1.865,15 € |
| 25.000 | 0,10548 € | 2.637,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

