Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L78L05ACD | |
|---|---|
DigiKey Part Number | 497-2951-5-ND |
Manufacturer | |
Manufacturer Product Number | L78L05ACD |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ACD Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tube | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L05DAB | Diotec Semiconductor | 2.417 | 4878-DI78L05DABCT-ND | 0,16000 € | Similar |
| LM78L05ACM/NOPB | Texas Instruments | 13.034 | LM78L05ACM/NOPB-ND | 0,99000 € | Similar |
| LM78L05ACMX/NOPB | Texas Instruments | 82.006 | LM78L05ACMX/NOPBCT-ND | 0,56000 € | Similar |
| MC78L05ABDR2G | onsemi | 85.754 | MC78L05ABDR2GOSCT-ND | 0,23000 € | Similar |
| MC78L05ACDR2G | onsemi | 23.171 | MC78L05ACDR2GOSCT-ND | 0,22000 € | Similar |




