Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

E-ULQ2003D1 | |
|---|---|
DigiKey Part Number | 497-4610-5-ND |
Manufacturer | |
Manufacturer Product Number | E-ULQ2003D1 |
Description | TRANS 7NPN DARL 50V 500MA 16-SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SO |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULQ2003D1013TR | STMicroelectronics | 3.120 | 497-2359-1-ND | 0,44000 € | Similar |
| ULN2003AIDR | Texas Instruments | 86.002 | 296-15407-1-ND | 1,25000 € | Direct |
| ULN2003AIDRE4 | Texas Instruments | 2.500 | ULN2003AIDRE4-ND | 0,25284 € | Direct |
| ULN2004AID | Rochester Electronics, LLC | 3.079 | 2156-ULN2004AID-ND | 1,06000 € | Direct |
| ULN2004AIDR | Texas Instruments | 0 | 296-17022-1-ND | 1,18000 € | Direct |




