
ULQ2004ATDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24117-2-ND - Tape & Reel (TR) 296-24117-1-ND - Cut Tape (CT) 296-24117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2004ATDRG4Q1 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2004ATDRG4Q1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Operating Temperature -40°C ~ 105°C (TA) | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,50070 € | 50,07 € |
| 500 | 0,39062 € | 195,31 € |
| 1.000 | 0,35517 € | 355,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31412 € | 785,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |










