Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2004ATDRQ1

DigiKey Part Number
296-50195-2-ND - Tape & Reel (TR)
296-50195-1-ND - Cut Tape (CT)
296-50195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULQ2004ATDRQ1
Description
IC PWR DRIVER NPN 1:1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULQ2004ATDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Qualification
AEC-Q100
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Operating Temperature
-40°C ~ 105°C (TA)
Base Product Number
Grade
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69800 €6,98 €
1000,45970 €45,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28140 €703,50 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €

Other Suppliers on DigiKey

5.486In Stock
Ships from Rochester Electronics, LLC