MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar

ULN2004AIDR | |
|---|---|
DigiKey Part Number | 296-17022-2-ND - Tape & Reel (TR) 296-17022-1-ND - Cut Tape (CT) 296-17022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2004AIDR |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AIDR Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2004ADR | Texas Instruments | 30.590 | 296-15067-1-ND | 0,80000 € | MFR Recommended |
| ULQ2003D1013TR | STMicroelectronics | 3.090 | 497-2359-1-ND | 0,44000 € | Direct |
| ULQ2003D1013TRY | STMicroelectronics | 399 | 497-10282-1-ND | 0,71000 € | Direct |
| ULQ2004D1013TR | STMicroelectronics | 124 | 497-2361-1-ND | 0,56000 € | Direct |
| TBD62004AFWG,EL | Toshiba Semiconductor and Storage | 4.154 | TBD62004AFWGELCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30758 € | 768,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |




