E-UC3843BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 241
Unit Price: 5,46000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.012
Unit Price: 1,37000 €
Datasheet

Direct


Texas Instruments
In Stock: 382
Unit Price: 1,46000 €
Datasheet

Direct


Microchip Technology
In Stock: 301
Unit Price: 5,33000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 9.967
Unit Price: 1,49000 €
Datasheet

Direct


onsemi
In Stock: 623
Unit Price: 0,98000 €
Datasheet

Direct


Texas Instruments
In Stock: 244
Unit Price: 1,46000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 444
Unit Price: 3,55000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 736
Unit Price: 0,84000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 2.095
Unit Price: 3,64000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 727
Unit Price: 1,56000 €
Datasheet

Upgrade


onsemi
In Stock: 68
Unit Price: 0,98000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.044
Unit Price: 1,51000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.298
Unit Price: 1,56000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-UC3843BN

DigiKey Part Number
E-UC3843BN-ND
Manufacturer
Manufacturer Product Number
E-UC3843BN
Description
IC REG CTRLR BST/FLYBK 8-MINIDIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes