


UC3843BNG | |
|---|---|
DigiKey Part Number | UC3843BNGOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3843BNG |
Description | IC REG CTRLR FLYBACK 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BNG Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Flyback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842AN | Texas Instruments | 898 | 296-11280-5-ND | 1,35000 € | Direct |
| UC3843N | Texas Instruments | 1.202 | 296-11288-5-ND | 1,49000 € | Direct |
| UC2842AN | Texas Instruments | 717 | 296-11175-5-ND | 1,75000 € | Upgrade |
| UC2842N | Texas Instruments | 994 | 296-11176-5-ND | 1,54000 € | Upgrade |
| UC2843AN | Texas Instruments | 1.238 | 296-11179-5-ND | 1,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,59320 € | 29,66 € |
| 100 | 0,55980 € | 55,98 € |
| 250 | 0,52452 € | 131,13 € |
| 500 | 0,50326 € | 251,63 € |
| 1.000 | 0,48576 € | 485,76 € |
| 2.500 | 0,46728 € | 1.168,20 € |
| 5.000 | 0,45614 € | 2.280,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

