
UC3843N | |
|---|---|
DigiKey Part Number | 296-11288-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843N |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3843N Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28700 € | 12,87 € |
| 50 | 1,10340 € | 55,17 € |
| 100 | 1,04640 € | 104,64 € |
| 250 | 0,98632 € | 246,58 € |
| 500 | 0,95012 € | 475,06 € |
| 1.000 | 0,92031 € | 920,31 € |
| 2.500 | 0,88884 € | 2.222,10 € |
| 5.000 | 0,86988 € | 4.349,40 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

