
UC3842N | |
|---|---|
DigiKey Part Number | 296-11282-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3842N |
Description | IC REG CTRLR PWM CM 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3842N Models |
Category | Mounting Type Through Hole |
Manufacturer Texas Instruments | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Active | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 50 | 1,11220 € | 55,61 € |
| 100 | 1,05480 € | 105,48 € |
| 250 | 0,99420 € | 248,55 € |
| 500 | 0,95772 € | 478,86 € |
| 1.000 | 0,92767 € | 927,67 € |
| 2.500 | 0,89595 € | 2.239,88 € |
| 5.000 | 0,87684 € | 4.384,20 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

