Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

E-UC2843BD1013TR | |
|---|---|
DigiKey Part Number | E-UC2843BD1013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-UC2843BD1013TR |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2842BD-8 | Rochester Electronics, LLC | 5.786 | 2156-TL2842BD-8-ND | 0,99000 € | Upgrade |
| TL2842BDR-8 | Texas Instruments | 148 | 296-21845-1-ND | 0,46000 € | Upgrade |
| TL2843BDR-8 | Texas Instruments | 20.732 | 296-21847-1-ND | 0,45000 € | Upgrade |
| TL2843BDRG4-8 | Texas Instruments | 2.346 | 296-TL2843BDRG4-8CT-ND | 0,46000 € | Upgrade |
| TL2843D-8 | Texas Instruments | 4.780 | 296-34272-5-ND | 1,41000 € | Upgrade |




