
TL2842BD-8 | |
|---|---|
DigiKey Part Number | 296-34267-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2842BD-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2842BD-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2842BDR-8 | Texas Instruments | 148 | 296-21845-1-ND | 0,46000 € | MFR Recommended |
| UC2842ADM | Microchip Technology | 2.276 | UC2842ADM-ND | 3,80000 € | Similar |
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 1,10000 € | Similar |
| UC2842BD1013TR | STMicroelectronics | 3.580 | 497-6785-1-ND | 1,05000 € | Similar |
| UC2842BD1G | Rochester Electronics, LLC | 71.264 | 2156-UC2842BD1G-OS-ND | 0,36545 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 75 | 0,58160 € | 43,62 € |
| 150 | 0,55120 € | 82,68 € |
| 300 | 0,52623 € | 157,87 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

