
UC2842AD8TR | |
|---|---|
DigiKey Part Number | 296-41787-2-ND - Tape & Reel (TR) 296-41787-1-ND - Cut Tape (CT) 296-41787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842AD8TR |
Description | IC PWM BOOST FLYBACK CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842AD8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58680 € | 14,67 € |
| 100 | 0,51720 € | 51,72 € |
| 250 | 0,48404 € | 121,01 € |
| 500 | 0,46402 € | 232,01 € |
| 1.000 | 0,45163 € | 451,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43014 € | 1.075,35 € |
| 5.000 | 0,41965 € | 2.098,25 € |
| 7.500 | 0,41440 € | 3.108,00 € |
| 12.500 | 0,40858 € | 5.107,25 € |
| 17.500 | 0,40518 € | 7.090,65 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

