
TL2843DG4-8 | |
|---|---|
DigiKey Part Number | 296-50647-ND |
Manufacturer | |
Manufacturer Product Number | TL2843DG4-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843DG4-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2843DR-8 | Texas Instruments | 2.934 | 296-10164-1-ND | 0,63000 € | MFR Recommended |
| UC2843BD1 | STMicroelectronics | 1.308 | 497-14805-5-ND | 1,40000 € | Similar |
| UC2843BD1013TR | STMicroelectronics | 3.337 | 497-8351-1-ND | 0,77000 € | Similar |
| UC2843BD1G | onsemi | 947 | UC2843BD1GOS-ND | 0,49000 € | Similar |
| UC2843BD1R2G | onsemi | 2.551 | UC2843BD1R2GOSCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77900 € | 7,79 € |
| 75 | 0,63773 € | 47,83 € |
| 150 | 0,60487 € | 90,73 € |
| 300 | 0,57787 € | 173,36 € |
| 525 | 0,55958 € | 293,78 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

