
BZW50-39B | |
|---|---|
DigiKey Part Number | 497-12042-1-ND - Cut Tape (CT) 497-12042-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-39B |
Description | TVS DIODE 39VWM 90VC R6 |
Customer Reference | |
Detailed Description | 90V Clamp 667A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-39B Models |
Category | Current - Peak Pulse (10/1000µs) 667A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2400pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 39V | Supplier Device Package |
Voltage - Breakdown (Min) 43.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 90V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC50J40CA | STMicroelectronics | 870 | 497-SMC50J40CACT-ND | 2,01000 € | MFR Recommended |
| 5KP40CA | Littelfuse Inc. | 1.579 | 5KP40CALFCT-ND | 3,38000 € | Direct |
| 5KP40CA | Diotec Semiconductor | 1.554 | 4878-5KP40CACT-ND | 1,49000 € | Direct |
| 30KPA39CAE3/TR13 | Microchip Technology | 0 | 30KPA39CAE3/TR13-ND | 20,45726 € | Similar |
| 30KPA39CE3/TR13 | Microchip Technology | 0 | 30KPA39CE3/TR13-ND | 20,45726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,26500 € | 22,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,58650 € | 158,65 € |
| 200 | 1,44735 € | 289,47 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

