
5KP40CA | |
|---|---|
DigiKey Part Number | 4878-5KP40CACT-ND - Cut Tape (CT) 4878-5KP40CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP40CA |
Description | TVS DIODE 40VWM 64.5VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 78A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP40CA Models |
Category | Current - Peak Pulse (10/1000µs) 78A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,63310 € | 63,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49808 € | 249,04 € |
| 1.000 | 0,45463 € | 454,63 € |
| 1.500 | 0,43249 € | 648,74 € |
| 2.500 | 0,40760 € | 1.019,00 € |
| 3.500 | 0,39286 € | 1.375,01 € |
| 5.000 | 0,37854 € | 1.892,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

