
SMC50J40CA | |
|---|---|
DigiKey Part Number | 497-SMC50J40CATR-ND - Tape & Reel (TR) 497-SMC50J40CACT-ND - Cut Tape (CT) 497-SMC50J40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J40CA |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 78A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J40CA Models |
Category | Current - Peak Pulse (10/1000µs) 78A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28800 € | 12,88 € |
| 100 | 0,87390 € | 87,39 € |
| 500 | 0,69684 € | 348,42 € |
| 1.000 | 0,63991 € | 639,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57832 € | 1.445,80 € |
| 5.000 | 0,54027 € | 2.701,35 € |
| 7.500 | 0,52090 € | 3.906,75 € |
| 12.500 | 0,50580 € | 6.322,50 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

