Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT574ATTR | |
|---|---|
DigiKey Part Number | 74VHCT574ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT574ATTR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574PWR | Texas Instruments | 128 | 296-4764-1-ND | 0,61000 € | Direct |
| 74AHCT574PW,118 | Nexperia USA Inc. | 0 | 1727-6550-1-ND | 0,31000 € | Similar |
| 74VHC574MTCX | onsemi | 4.030 | 74VHC574MTCXCT-ND | 0,64000 € | Similar |
| 74VHCT574AMTCX | onsemi | 2.932 | 488-74VHCT574AMTCXCT-ND | 0,64000 € | Similar |
| MC74VHC574DTG | onsemi | 225 | MC74VHC574DTGOS-ND | 0,76000 € | Similar |








