
SN74AHC574PWR | |
|---|---|
DigiKey Part Number | 296-4617-2-ND - Tape & Reel (TR) 296-4617-1-ND - Cut Tape (CT) 296-4617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC574PWR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42760 € | 10,69 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,35000 € | 87,50 € |
| 500 | 0,33484 € | 167,42 € |
| 1.000 | 0,33159 € | 331,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31212 € | 624,24 € |
| 4.000 | 0,30366 € | 1.214,64 € |
| 6.000 | 0,29943 € | 1.796,58 € |
| 10.000 | 0,29475 € | 2.947,50 € |
| 14.000 | 0,29201 € | 4.088,14 € |
| 20.000 | 0,28937 € | 5.787,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

