
SN74AHCT574PWR | |
|---|---|
DigiKey Part Number | 296-4764-2-ND - Tape & Reel (TR) 296-4764-1-ND - Cut Tape (CT) 296-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574PWR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC574PW,118 | Nexperia USA Inc. | 2.957 | 1727-1967-1-ND | 0,29000 € | Similar |
| 74VHC374MTCX | onsemi | 2.487 | 488-74VHC374MTCXCT-ND | 0,64000 € | Similar |
| 74VHC574FT | Toshiba Semiconductor and Storage | 18.309 | 74VHC574FTCT-ND | 0,31000 € | Similar |
| 74VHC574MTC | onsemi | 0 | 74VHC574MTC-ND | 0,64000 € | Similar |
| 74VHCT574AMTCX | onsemi | 2.932 | 488-74VHCT574AMTCXCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32124 € | 80,31 € |
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,30298 € | 302,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28599 € | 571,98 € |
| 4.000 | 0,27813 € | 1.112,52 € |
| 6.000 | 0,27419 € | 1.645,14 € |
| 10.000 | 0,26983 € | 2.698,30 € |
| 14.000 | 0,26728 € | 3.741,92 € |
| 20.000 | 0,26483 € | 5.296,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |









