
74VHC374MTCX | |
|---|---|
DigiKey Part Number | 488-74VHC374MTCXTR-ND - Tape & Reel (TR) 488-74VHC374MTCXCT-ND - Cut Tape (CT) 488-74VHC374MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC374MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC374MTCX Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC374MTCX | onsemi | 2.487 | 488-74VHC374MTCXCT-ND | 0,64000 € | Parametric Equivalent |
| MC74VHC374DTR2G | onsemi | 2.810 | MC74VHC374DTR2GOSCT-ND | 0,84000 € | Parametric Equivalent |
| SN74AHC374PW | Rochester Electronics, LLC | 14.101 | 2156-SN74AHC374PW-ND | 1,12227 € | Direct |
| 74AHCT374PW,118 | Nexperia USA Inc. | 1.930 | 1727-6548-1-ND | 0,35000 € | Similar |
| SN74AHC374DBR | Texas Instruments | 40.436 | 296-SN74AHC374DBRCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41040 € | 10,26 € |
| 100 | 0,35970 € | 35,97 € |
| 250 | 0,33540 € | 83,85 € |
| 500 | 0,32078 € | 160,39 € |
| 1.000 | 0,31694 € | 316,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29601 € | 740,02 € |
| 5.000 | 0,28835 € | 1.441,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

