Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHCT574PW | |
|---|---|
DigiKey Part Number | 296-SN74AHCT574PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574PW Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574PWR | Texas Instruments | 128 | 296-4764-1-ND | 0,54000 € | Direct |
| 74VHCT574AFT | Toshiba Semiconductor and Storage | 1.124 | 74VHCT574AFTCT-ND | 0,32000 € | Direct |
| 74AHCT574PW,118 | Nexperia USA Inc. | 0 | 1727-6550-1-ND | 0,31000 € | Upgrade |
| 74AHC574PW,118 | Nexperia USA Inc. | 2.972 | 1727-1967-1-ND | 0,29000 € | Similar |
| 74VHC374MTCX | onsemi | 2.487 | 488-74VHC374MTCXCT-ND | 0,64000 € | Similar |








