74VHCT138ATTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.891
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.300
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13722 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.387
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 109.835
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 2.450
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 96
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 2.446
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.662
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.020
Unit Price: 0,25818 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.218
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.381
Unit Price: 0,41000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT138ATTR

DigiKey Part Number
497-7148-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT138ATTR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes