
74VHCT138AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT138AMTCXTR-ND - Tape & Reel (TR) 74VHCT138AMTCXCT-ND - Cut Tape (CT) 74VHCT138AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT138AMTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT138AMTCX Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT138ADTR2G | onsemi | 2.450 | 488-MC74VHCT138ADTR2GCT-ND | 0,29000 € | Similar |
| 74AHCT138T16-13 | Diodes Incorporated | 2.500 | 31-74AHCT138T16-13CT-ND | 0,26000 € | Upgrade |
| 74HCT138T16-13 | Diodes Incorporated | 4.145 | 31-74HCT138T16-13CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26800 € | 26,80 € |
| 250 | 0,24904 € | 62,26 € |
| 500 | 0,23768 € | 118,84 € |
| 1.000 | 0,23173 € | 231,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21844 € | 546,10 € |
| 5.000 | 0,21247 € | 1.062,35 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

