
MM74HCT138MTC | |
|---|---|
DigiKey Part Number | MM74HCT138MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT138MTC |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT138MTC Models |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 96 | 0,29708 € | 28,52 € |
| 192 | 0,28089 € | 53,93 € |
| 288 | 0,27278 € | 78,56 € |
| 576 | 0,26087 € | 150,26 € |
| 1.056 | 0,25220 € | 266,32 € |
| 2.592 | 0,24178 € | 626,69 € |
| 5.088 | 0,23552 € | 1.198,33 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

