
SN74AHCT138PWR | |
|---|---|
DigiKey Part Number | 296-1109-2-ND - Tape & Reel (TR) 296-1109-1-ND - Cut Tape (CT) 296-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26080 € | 6,52 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,21016 € | 52,54 € |
| 500 | 0,20030 € | 100,15 € |
| 1.000 | 0,19356 € | 193,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18547 € | 370,94 € |
| 4.000 | 0,17995 € | 719,80 € |
| 6.000 | 0,17719 € | 1.063,14 € |
| 10.000 | 0,17414 € | 1.741,40 € |
| 14.000 | 0,17235 € | 2.412,90 € |
| 20.000 | 0,17063 € | 3.412,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









