Direct
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT02ATTR | |
|---|---|
DigiKey Part Number | 74VHCT02ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT02ATTR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT02PWR | Texas Instruments | 154.687 | 296-4639-1-ND | 0,35000 € | Direct |
| 74AHCT02PW,118 | Nexperia USA Inc. | 2.500 | 1727-6535-1-ND | 0,21000 € | Similar |
| 74VHCT02PW,118 | Nexperia USA Inc. | 0 | 1727-4358-1-ND | 0,26000 € | Similar |
| MC74VHCT02ADTR2G | onsemi | 123 | 488-MC74VHCT02ADTR2GCT-ND | 0,32000 € | Similar |
| SN74AHCT02DBR | Texas Instruments | 66.774 | 296-4636-1-ND | 0,29000 € | Similar |






