
SN74AHCT02DBR | |
|---|---|
DigiKey Part Number | 296-4636-2-ND - Tape & Reel (TR) 296-4636-1-ND - Cut Tape (CT) 296-4636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02DBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,15180 € | 15,18 € |
| 250 | 0,14012 € | 35,03 € |
| 500 | 0,13314 € | 66,57 € |
| 1.000 | 0,12738 € | 127,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12264 € | 245,28 € |
| 4.000 | 0,11873 € | 474,92 € |
| 6.000 | 0,11677 € | 700,62 € |
| 10.000 | 0,11461 € | 1.146,10 € |
| 14.000 | 0,11334 € | 1.586,76 € |
| 20.000 | 0,11212 € | 2.242,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

