
SN74AHCT02PWR | |
|---|---|
DigiKey Part Number | 296-4639-2-ND - Tape & Reel (TR) 296-4639-1-ND - Cut Tape (CT) 296-4639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18800 € | 18,80 € |
| 250 | 0,17404 € | 43,51 € |
| 500 | 0,16562 € | 82,81 € |
| 1.000 | 0,15868 € | 158,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15299 € | 305,98 € |
| 4.000 | 0,14830 € | 593,20 € |
| 6.000 | 0,14595 € | 875,70 € |
| 10.000 | 0,14335 € | 1.433,50 € |
| 14.000 | 0,14183 € | 1.985,62 € |
| 20.000 | 0,14036 € | 2.807,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

