
SN74AHCT02DGVR | |
|---|---|
DigiKey Part Number | 296-4637-2-ND - Tape & Reel (TR) 296-4637-1-ND - Cut Tape (CT) 296-4637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02DGVR |
Description | IC GATE NOR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TVSOP |
Number of Inputs 2 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16120 € | 4,03 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12784 € | 31,96 € |
| 500 | 0,12138 € | 60,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11518 € | 230,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

