74VHC574TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.247
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.992
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 4.134
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 2.932
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 225
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 1.418.854
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 22.347
Unit Price: 0,51844 €
Datasheet

Similar


Texas Instruments
In Stock: 29.667
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.849
Unit Price: 0,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.385
Unit Price: 0,83291 €
Datasheet

Similar


Texas Instruments
In Stock: 5.789
Unit Price: 0,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.428
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.635
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.408
Unit Price: 0,72000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC574TTR

DigiKey Part Number
497-7139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC574TTR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
STMicroelectronics
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC574PWRTexas Instruments9.247296-4617-1-ND0,59000 €Direct
74AHC574PW,118Nexperia USA Inc.2.9921727-1967-1-ND0,29000 €Similar
74VHC574MTCXonsemi4.13474VHC574MTCXCT-ND0,64000 €Similar
74VHCT574AMTCXonsemi2.932488-74VHCT574AMTCXCT-ND0,64000 €Similar
MC74VHC574DTGonsemi225MC74VHC574DTGOS-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes