
SN74AHC574DBR | |
|---|---|
DigiKey Part Number | 296-4614-2-ND - Tape & Reel (TR) 296-4614-1-ND - Cut Tape (CT) 296-4614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC574DBR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC574FT | Toshiba Semiconductor and Storage | 18.309 | 74VHC574FTCT-ND | 0,31000 € | Direct |
| 74VHCT574AFT | Toshiba Semiconductor and Storage | 1.114 | 74VHCT574AFTCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26080 € | 6,52 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,21024 € | 52,56 € |
| 500 | 0,20038 € | 100,19 € |
| 1.000 | 0,19375 € | 193,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18557 € | 371,14 € |
| 4.000 | 0,18007 € | 720,28 € |
| 6.000 | 0,17731 € | 1.063,86 € |
| 10.000 | 0,17426 € | 1.742,60 € |
| 14.000 | 0,17247 € | 2.414,58 € |
| 20.000 | 0,17076 € | 3.415,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

