
SN74AHC574DGVR | |
|---|---|
DigiKey Part Number | 296-28487-2-ND - Tape & Reel (TR) 296-28487-1-ND - Cut Tape (CT) 296-28487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC574DGVR |
Description | IC FF D-TYPE SGL 8-BIT 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC574DGVR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28316 € | 70,79 € |
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,26004 € | 260,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25145 € | 502,90 € |
| 4.000 | 0,24438 € | 977,52 € |
| 6.000 | 0,24084 € | 1.445,04 € |
| 10.000 | 0,23692 € | 2.369,20 € |
| 14.000 | 0,23462 € | 3.284,68 € |
| 20.000 | 0,23242 € | 4.648,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

