Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74VHC08MTR | |
|---|---|
DigiKey Part Number | 497-1102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC08MTR |
Description | IC GATE AND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08MDREP | Texas Instruments | 2.530 | 296-22263-1-ND | 1,53000 € | Direct |
| 74AHC08D,118 | Nexperia USA Inc. | 2.880 | 1727-5915-1-ND | 0,17000 € | Similar |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | 0,39000 € | Similar |
| 74VHC08MX | onsemi | 1.713 | 74VHC08MXCT-ND | 0,31000 € | Similar |
| SN74AHC08D | Rochester Electronics, LLC | 59.363 | 2156-SN74AHC08D-ND | 0,74532 € | Similar |






