MFR Recommended
Direct
Similar

SN74AHC08DRG4 | |
|---|---|
DigiKey Part Number | SN74AHC08DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC08DRG4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08DRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08DR | Texas Instruments | 8.913 | 296-4523-1-ND | 0,39000 € | MFR Recommended |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | 0,39000 € | Direct |
| 74VHC08MX | onsemi | 1.713 | 74VHC08MXCT-ND | 0,31000 € | Direct |
| MC74VHC08DR2G | onsemi | 428 | MC74VHC08DR2GOSCT-ND | 0,32000 € | Direct |
| 74AHC08S14-13 | Diodes Incorporated | 2.044 | 31-74AHC08S14-13CT-ND | 0,23000 € | Similar |





