
SN74AHC08DR | |
|---|---|
DigiKey Part Number | 296-4523-2-ND - Tape & Reel (TR) 296-4523-1-ND - Cut Tape (CT) 296-4523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08QDRG4Q1 | Texas Instruments | 106.227 | 296-SN74AHC08QDRG4Q1CT-ND | 0,48000 € | Parametric Equivalent |
| 74AHC08S14-13 | Diodes Incorporated | 2.044 | 31-74AHC08S14-13CT-ND | 0,23000 € | Direct |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | 0,39000 € | Direct |
| 74VHC08D,118 | Nexperia USA Inc. | 1.308 | 1727-4348-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24040 € | 6,01 € |
| 100 | 0,20830 € | 20,83 € |
| 250 | 0,19304 € | 48,26 € |
| 500 | 0,18384 € | 91,92 € |
| 1.000 | 0,17695 € | 176,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16829 € | 420,72 € |
| 5.000 | 0,16347 € | 817,35 € |
| 7.500 | 0,16106 € | 1.207,95 € |
| 12.500 | 0,15839 € | 1.979,88 € |
| 17.500 | 0,15683 € | 2.744,53 € |
| 25.000 | 0,15533 € | 3.883,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |








