
SN74AHC08QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC08QDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC08QDRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC08QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08QDRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31072 € | 776,80 € |
| 5.000 | 0,30273 € | 1.513,65 € |
| 7.500 | 0,29874 € | 2.240,55 € |
| 12.500 | 0,29431 € | 3.678,88 € |
| 17.500 | 0,29172 € | 5.105,10 € |
| 25.000 | 0,28923 € | 7.230,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35176 € | 87,94 € |
| 500 | 0,33652 € | 168,26 € |
| 1.000 | 0,32396 € | 323,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26530 € | 26,53 € |
| 250 | 0,24656 € | 61,64 € |
| 500 | 0,23528 € | 117,64 € |
| 1.000 | 0,22596 € | 225,96 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

