Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VCX16374TTR | |
|---|---|
DigiKey Part Number | 497-1097-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX16374TTR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 235 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH16374DGG:11 | Nexperia USA Inc. | 750 | 1727-74ALVCH16374DGG:11TR-ND | 1,51284 € | Similar |
| 74VCX16374MTDX | onsemi | 45 | 74VCX16374MTDXCT-ND | 1,38000 € | Similar |
| SN74ALVCH162374GR | Texas Instruments | 4.761 | 296-5184-1-ND | 1,41000 € | Similar |
| SN74ALVCH16374DGGR | Texas Instruments | 44.078 | 296-1144-1-ND | 1,54000 € | Similar |
| SN74ALVCH16374DGVR | Texas Instruments | 2.296 | 296-23238-1-ND | 1,54000 € | Similar |






